RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,532 In Stock | 1 : ¥83.57000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 895MHz ~ 935MHz | Whip, Tilt | 1 | 2 | - | 2.2dBi | - | - | RP-SMA Male | - | Connector Mount | 7.618" (193.50mm) | ISM, LoRa, Sensor Networks, SigFox | |||
585 In Stock | 1 : ¥115.19000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 900MHz ~ 930MHz | Whip, Tilt | 1 | 2 | - | 1.2dBi | - | - | RP-SMA Male | - | Connector Mount | 5.591" (142.00mm) | ISM, LoRa, Sensor Networks, SigFox | |||
3,725 In Stock | 1 : ¥116.55000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2 | - | 2dBi | - | - | RP-SMA Male | - | Connector Mount | 6.929" (176.00mm) | - | ||
530 In Stock | 1 : ¥43.61000 Bag | - | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 930MHz | Whip, Straight | 1 | 2.6 | - | 3.9dBi | 25 W | - | RP-SMA Female | - | Connector Mount | 0.697" (17.70mm) | ISM, LoRaWAN, LPWA | ||
9 In Stock | 1 : ¥291.51000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2 | - | 1dBi | - | - | RP-SMA Male | - | Connector Mount | 3.465" (88.00mm) | - | ||
28 In Stock | 1 : ¥370.82000 Bulk | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 430MHz ~ 490MHz | Dome | 1 | 2.5 | - | 3.6dBi | - | - | NMO | IP67 | Base Mount | 3.409" (86.60mm) | - | |||
0 In Stock Check Lead Time | 2 : ¥3,440.52500 Bulk | Bulk | Active | Cellular | UHF (3GHz ~ 4GHz) | 3.6GHz | 3.3GHz ~ 3.8GHz | Whip, Straight | 1 | 2 | - | 9dBi | 10 W | - | N Type Female | IP66 | Bracket Mount | 28.189" (716.00mm) | CBRS |