Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥151.14000 Box | Box | Active | 1 | 4 | 0.591" (15.00mm) | 30° (150°) Angle with Board | 76 A | 1000 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
29 In Stock | 1 : ¥267.64000 Box | Box | Active | 1 | 8 | 0.394" (10.00mm) | 30° (150°) Angle with Board | 76 A | 1000 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
18 In Stock | 1 : ¥49.92000 Box | Box | Active | 1 | 2 | 0.394" (10.00mm) | 30° (150°) Angle with Board | 76 A | 1000 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
6 In Stock | 1 : ¥32.02000 Box | Box | Active | 1 | 1 | 0.394" (10.00mm) | 30° (150°) Angle with Board | 76 A | 1000 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green |