TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,829 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.17150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 58V | 64.4V | 93.6V | 32.1A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.16690 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 58V | 64.4V | 93.6V | 32.1A | 3000W (3kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |