Single FETs, MOSFETs

Results: 2
Series
-AlphaSGT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
18.5A (Ta), 85A (Tc)24A (Ta), 44A (Tc)
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V4.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V72 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2520 pF @ 30 V6370 pF @ 30 V
Power Dissipation (Max)
2.3W (Ta), 83W (Tc)5W (Ta), 56W (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-DFN
AON6242
MOSFET N-CH 60V 18.5A/85A 8DFN
Alpha & Omega Semiconductor Inc.
5,942
In Stock
1 : ¥17.90000
Cut Tape (CT)
3,000 : ¥8.05062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18.5A (Ta), 85A (Tc)
4.5V, 10V
3.6mOhm @ 20A, 10V
2.5V @ 250µA
72 nC @ 10 V
±20V
6370 pF @ 30 V
-
2.3W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
0
In Stock
Check Lead Time
3,000 : ¥3.32007
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
24A (Ta), 44A (Tc)
4.5V, 10V
4.7mOhm @ 20A, 10V
2.3V @ 250µA
65 nC @ 10 V
±20V
2520 pF @ 30 V
-
5W (Ta), 56W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.