Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,103 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥1.33825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 18V | 4 µA | 3.4mA, 3.4mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 120ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
8,059 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,500 : ¥2.31559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | - | -, 40mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
706 In Stock | 1 : ¥5.02000 Tube | Tube | Active | Inverter | 6 | 1 | - | 3V ~ 18V | 4 µA | 1.5mA, 24mA | 1V ~ 2.5V | 4V ~ 12.5V | 60ns @ 15V, 50pF | -55°C ~ 125°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) |