Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ¥2,069.11000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 100MP | Polycoated Kraft Liner | 0.0140" (14.0 mils, 0.356mm) | 0.0100" (10.0 mils, 0.254mm) | 0.0040" (4.0 mils, 0.102mm) | 2.00" (50.80mm) | 180' (55.0m) 60 yds | Clear | Attachment, High Temperature Applications | - | |||
0 In Stock Check Lead Time | 1 : ¥716.31000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 100MP | Polycoated Kraft Liner | 0.0140" (14.0 mils, 0.356mm) | 0.0100" (10.0 mils, 0.254mm) | 0.0040" (4.0 mils, 0.102mm) | 4.00" (101.60mm) | 15' (4.6m) 5 yds | Clear | Attachment, High Temperature Applications | - |