LED Indication - Discrete

Results: 12
Manufacturer
Harvatek CorporationKingbright
Series
-B1591NBB1591TXB1591UYB1A81NB-20CB1A81USD-20CB1A81UY-20CB1A81UYG-20CT1341NB--30T1341USD-30
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberBlueGreenRedWhiteYellow-Green
Configuration
-Standard
Lens Color
-ColorlessYellow
Lens Transparency
-Clear
Millicandela Rating
80mcd174mcd200mcd206mcd345mcd385mcd500mcd690mcd715mcd1125mcd1800mcd
Lens Style
Rectangle with Flat TopRound with Domed TopRound with Flat TopSquare with Flat Top
Lens Size
1.20mm1.62mm Dia2.00mm x 1.60mm-
Voltage - Forward (Vf) (Typ)
1.95V2V2.1V3V3.2V3.3V
Current - Test
20mA30mA
Viewing Angle
20°70°115°120°130°170°, 180°
Wavelength - Dominant
465nm470nm571nm586nm589nm623nm624nm630nm-
Wavelength - Peak
460nm468nm573nm591nm632nm650nm-
Package / Case
1205 (3212 Metric)1206 (3216 Metric)
Supplier Device Package
12051206Chip LED
Size / Dimension
3.00mm L x 1.40mm W3.20mm L x 1.20mm W3.20mm L x 1.60mm W
Height (Max)
0.80mm1.10mm1.20mm1.95mm
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
AP3216SURCK
AP3216SURCK
LED RED CLEAR CHIP SMD
Kingbright
10,151
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.74186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
2.00mm x 1.60mm
1.95V
20mA
120°
Surface Mount
630nm
650nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
11,484
In Stock
1 : ¥0.85000
Cut Tape (CT)
3,000 : ¥0.68517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
-
200mcd
Square with Flat Top
1.20mm
3V
20mA
130°
Surface Mount
-
-
-
1205 (3212 Metric)
1205
3.20mm L x 1.20mm W
1.20mm
30,475
In Stock
1 : ¥0.94000
Cut Tape (CT)
2,000 : ¥0.91359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
Colorless
Clear
1125mcd
Round with Flat Top
1.62mm Dia
2V
20mA
20°
Surface Mount
589nm
591nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.95mm
11,897
In Stock
1 : ¥0.94000
Cut Tape (CT)
2,000 : ¥0.91359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
Clear
1800mcd
Rectangle with Flat Top
-
2.1V
30mA
115°
Surface Mount
623nm
632nm
-
1206 (3216 Metric)
1206
3.00mm L x 1.40mm W
0.80mm
10,297
In Stock
1 : ¥0.94000
Cut Tape (CT)
2,000 : ¥0.91359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
Colorless
Clear
715mcd
Round with Flat Top
1.62mm Dia
3.3V
20mA
20°
Surface Mount
470nm
468nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.95mm
53,793
In Stock
1 : ¥1.02000
Cut Tape (CT)
3,000 : ¥0.97067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
Colorless
Clear
345mcd
Round with Flat Top
-
2V
20mA
70°
Surface Mount
586nm
591nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
2,872
In Stock
1 : ¥1.02000
Cut Tape (CT)
3,000 : ¥0.97067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
-
Colorless
Clear
206mcd
Round with Flat Top
-
2.1V
20mA
70°
Surface Mount
571nm
573nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
2,717
In Stock
1 : ¥1.02000
Cut Tape (CT)
3,000 : ¥0.97067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
174mcd
Round with Flat Top
-
2V
20mA
70°
Surface Mount
624nm
632nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
2,672
In Stock
1 : ¥1.02000
Cut Tape (CT)
3,000 : ¥0.97067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
Colorless
Clear
385mcd
Round with Flat Top
-
3.3V
20mA
70°
Surface Mount
465nm
460nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
22,386
In Stock
1 : ¥1.11000
Cut Tape (CT)
2,000 : ¥1.02776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
Clear
1800mcd
Round with Domed Top
-
3.3V
20mA
20°
Surface Mount
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.95mm
17,377
In Stock
1 : ¥1.36000
Cut Tape (CT)
2,000 : ¥1.25618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
Yellow
-
690mcd
Round with Domed Top
1.62mm Dia
3.2V
20mA
170°, 180°
Surface Mount
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.95mm
598
In Stock
1 : ¥0.85000
Cut Tape (CT)
2,000 : ¥0.57099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
-
Clear
500mcd
Rectangle with Flat Top
-
3.3V
30mA
120°
Surface Mount
465nm
460nm
-
1206 (3216 Metric)
1206
3.00mm L x 1.40mm W
0.80mm
Showing
of 12

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.