Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : ¥142.99000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 120MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 81 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V | A/D 20x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥138.09000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 120MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 81 | 3MB (3M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V | A/D 20x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |