AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥256.80000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 176 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥269.53000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥271.02000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, CQC, cURus | 60335-1; 62368-1 |