Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,009 In Stock | 1 : ¥15.68000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 8A | 975 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | -65°C ~ 175°C | Through Hole | TO-220-3 | TO-220 | |||
93 In Stock | 1 : ¥13.71000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 8A | 970 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | -65°C ~ 175°C | Through Hole | TO-220-3 | TO-220 |