D-Sub Connector Assemblies

Results: 2
Manufacturer
Assmann WSW ComponentsNorComp Inc.
Series
-178
Connector Style
D-SubD-Sub - Stacked
Number of Positions
9, 925
Number of Rows
22, 2
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)3 (DB, B)
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Current Rating (Amps)
3A5A
Backset Spacing
0.318" (8.08mm)0.319" (8.10mm)
Features
Board LockBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
ADF25A-KG-TASB3-R
A-DF 25 A/KG-T2S
CONN D-SUB RCPT 25POS R/A SLDR
Assmann WSW Components
7,496
In Stock
7,350
Factory
1 : ¥13.46000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
178-009-513R491
178-009-513R491
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
1,183
In Stock
1 : ¥69.78000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
9, 9
2, 2
Panel Mount, Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.