DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Silent Switcher®2
Packaging
BoxBulk
Main Purpose
DC/DC, Step DownDC/DC, Step UpDC/DC, Step Up or Down
Outputs and Type
1, Isolated1, Non-Isolated2, Non-Isolated
Voltage - Output
5V24V24V, 24V250V
Current - Output
10mA1A1.6A2A, 1.9A8A
Voltage - Input
4.5V ~ 20V5V ~ 12V, 9V ~ 20V5.6V ~ 65V9V ~ 30V10V ~ 32V
Regulator Topology
BoostBuckFlyback
Frequency - Switching
190kHz400kHz2MHz-
Utilized IC / Part
LM5122, TPS55340LT8301LT8364LT8365LT8646S
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
PMLKBOOSTEVM
PMLKBOOSTEVM
PMLK BOOST EVM BOARD
Texas Instruments
6
In Stock
1 : ¥876.81000
Bulk
-
Bulk
Active
DC/DC, Step Up
2, Non-Isolated
24V, 24V
2A, 1.9A
5V ~ 12V, 9V ~ 20V
Boost
-
Fully Populated
Board(s)
LM5122, TPS55340
DC2838A
DC2838A
EVAL BOARD FOR LT8365
Analog Devices Inc.
11
In Stock
1 : ¥917.94000
Box
-
Box
Active
DC/DC, Step Up
1, Non-Isolated
250V
10mA
9V ~ 30V
Boost
400kHz
Fully Populated
Board(s)
LT8365
DC2716A
DC2716A
EVAL BOARD FOR LT8364
Analog Devices Inc.
6
In Stock
1 : ¥917.94000
Box
-
Box
Active
DC/DC, Step Up
1, Non-Isolated
24V
1.6A
4.5V ~ 20V
Boost
2MHz
Fully Populated
Board(s)
LT8364
DC2660A
DC2660A
EVAL BOARD FOR LT8646S
Analog Devices Inc.
3
In Stock
1 : ¥966.29000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
5V
8A
5.6V ~ 65V
Buck
2MHz
Fully Populated
Board(s)
LT8646S
DC2737A
DC2737A
LT8301ES5 DEMO BOARD VIN = 10V T
Analog Devices Inc.
3
In Stock
1 : ¥966.29000
Box
-
Box
Active
DC/DC, Step Up or Down
1, Isolated
5V
1A
10V ~ 32V
Flyback
190kHz
Fully Populated
Board(s)
LT8301
Showing
of 5

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.