DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 300 : ¥72.55037 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 10.5 CFM (0.294m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 36.0dB(A) | 1.92 W | 8600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.045 lb (20.41 g) | ||
0 In Stock Check Lead Time | 448 : ¥76.59518 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.459 in H2O (114.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 36.5dB(A) | 1.92 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
0 In Stock Check Lead Time | 300 : ¥81.81457 Bulk | - | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 10.5 CFM (0.294m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 36.0dB(A) | 1.92 W | 8600 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
0 In Stock Check Lead Time | 300 : ¥112.95540 Bulk | - | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 10.5 CFM (0.294m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 36.0dB(A) | 1.92 W | 8600 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |