Microcontrollers

Results: 3
DigiKey Programmable
Not VerifiedVerified
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48 LQFP
MC9S12C64CFAE
IC MCU 16BIT 64KB FLASH 48LQFP
NXP USA Inc.
1,462
In Stock
1 : ¥183.90000
Tray
Tray
Active
Not Verified
HCS12
16-Bit
25MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
31
64KB (64K x 8)
FLASH
-
4K x 8
2.35V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48 LQFP
MC9S12C64MFAE
IC MCU 16BIT 64KB FLASH 48LQFP
NXP USA Inc.
1,195
In Stock
1 : ¥192.55000
Tray
Tray
Active
Verified
HCS12
16-Bit
25MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
31
64KB (64K x 8)
FLASH
-
4K x 8
2.35V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48 LQFP
MC9S12C64VFAE
IC MCU 16BIT 64KB FLASH 48LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1,250 : ¥122.29870
Tray
Tray
Active
Verified
HCS12
16-Bit
25MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
31
64KB (64K x 8)
FLASH
-
4K x 8
2.35V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.