Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : ¥241.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 61A (Tc) | 10V | 85mOhm @ 32A, 10V | 5.5V @ 8mA | 150 nC @ 10 V | ±30V | 8700 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
1,066 In Stock | 1 : ¥288.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 66A (Tc) | 10V | 65mOhm @ 500mA, 10V | 5V @ 8mA | 195 nC @ 10 V | ±30V | 12700 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
639 In Stock | 1 : ¥343.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 90A (Tc) | 10V | 56mOhm @ 55A, 10V | 5V @ 8mA | 245 nC @ 10 V | ±30V | 18000 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥246.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 68A (Tc) | 10V | 55mOhm @ 500mA, 10V | 5V @ 8mA | 220 nC @ 10 V | ±30V | 13700 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |