Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : ¥1,453.57000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 5A | 120W | 500 V | Industrial, ITE (Commercial), Laboratory | 93.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ATEX, IEC, IECEx, UL | Class I Div 2; 61010-2-201; 62368-1 | |||
46 In Stock | 1 : ¥2,292.72000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 16A | 192W | 3 kV | Hazardous Locations, ITE (Commercial) | 94.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
70 In Stock | 1 : ¥2,826.41000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, ITE (Commercial) | 95.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
3 In Stock | 1 : ¥2,388.96000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 10A | 240W | - | Hazardous Locations, ITE (Commercial) | 95.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) | ATEX, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
2 In Stock | 1 : ¥3,391.03000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 180V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 95.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
14 In Stock | 1 : ¥1,425.02000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 5A | 120W | 500 V | Industrial, ITE (Commercial), Laboratory | 93.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201; 62368-1 |