D-Sub Connector Assemblies

Results: 7
Packaging
TrayTube
Number of Positions
9152537
Mounting Type
Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
-Steel, Tin Plated
Backset Spacing
0.318" (8.08mm)-
Features
-Ground Strap
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1-5745967-6
1-5745967-6
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
3,245
In Stock
1 : ¥43.35000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
5745077-6
5745077-6
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
877
In Stock
1 : ¥44.33000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
5745076-6
5745076-6
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
1,114
In Stock
1 : ¥48.44000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
5745784-4
5745784-4
CONN D-SUB RCPT 37POS R/A SLDR
TE Connectivity AMP Connectors
443
In Stock
1 : ¥77.58000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap
5745078-6
5745078-6
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
1,677
In Stock
1 : ¥82.59000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
CONN D-SUB RCPT 25POS VERT SLDR
745078-6
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
630 : ¥80.22581
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
745079-6
745079-6
CONN D-SUB RCPT 37POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
441 : ¥167.55295
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.