Coaxial Connector (RF) Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
5227716-3, 5227755-2
5227755-2
CONN BNC RCPT STR 50 OHM SOLDER
TE Connectivity AMP Connectors
4,072
In Stock
1 : ¥21.43000
Bulk
-
Bulk
Active
BNC
Jack, Female Socket
Solder Cup
Solder
50 Ohms
Panel Mount
Bulkhead - Rear Side Nut
-
Bayonet Lock
4 GHz
1
Extended Insulation
Silver
-
Phosphor Bronze
5227715-3, 5227754-2
5227754-2
CONN BNC RCPT STR 50 OHM SOLDER
TE Connectivity AMP Connectors
1,141
In Stock
1 : ¥26.52000
Bulk
-
Bulk
Active
BNC
Jack, Female Socket
Solder Cup
Solder
50 Ohms
Panel Mount
Bulkhead - Rear Side Nut
-
Bayonet Lock
4 GHz
1
Extended Insulation
Silver
-
Phosphor Bronze
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.