Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,190 In Stock | 1 : ¥48.19000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 5 A | - | - | - | - | ||
10,260 In Stock | 1 : ¥55.09000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | Black | - | 5 A | - | - | - | - |