DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,048 In Stock | 1 : ¥58.40000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 4.2 CFM (0.118m³/min) | 0.240 in H2O (59.8 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 28.0dB | 960 mW | 10500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.019 lb (8.62 g) | |||
2,235 In Stock | 1 : ¥63.76000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.1dB(A) | 300 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.018 lb (8.16 g) | |||
6,603 In Stock | 1 : ¥98.10000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.20mm | 5.0 CFM (0.140m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 30.2dB(A) | - | 11000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
1,615 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 4.3 CFM (0.120m³/min) | 0.214 in H2O (53.3 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection | 27.0dB(A) | 840 mW | 10500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.017 lb (7.71 g) | |||
547 In Stock | 1 : ¥58.40000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 4.2 CFM (0.118m³/min) | 0.240 in H2O (59.8 Pa) | Sleeve | Tubeaxial | Auto Restart, Locked Rotor Sensor | 28.0dB | 960 mW | 10500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
722 In Stock | 1 : ¥61.04000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 4.2 CFM (0.118m³/min) | 0.240 in H2O (59.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 34.0dB | 960 mW | 10500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
213 In Stock | 1 : ¥48.97000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.50mm | 3.2 CFM (0.090m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Auto Restart | 31.6dB(A) | 1.32 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
4,444 In Stock 720 Factory | 1 : ¥64.27000 Box | Box | Obsolete | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.2 CFM (0.090m³/min) | 0.131 in H2O (32.6 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 21.0dB(A) | 600 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.017 lb (7.71 g) |