DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261 In Stock | 1 : ¥58.23000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 32.0dB | 720 mW | 8300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.051 lb (23.13 g) | |||
461 In Stock | 1 : ¥90.20000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 8.5 CFM (0.238m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 36.0dB | 1.8 W | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | 0.053 lb (24.04 g) |