Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,608 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,000 : ¥7.94726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 50A | 2.15 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 243 ns | 100 µA @ 1200 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | -55°C ~ 150°C | ||
494 In Stock | 1 : ¥77.66000 Cut Tape (CT) 1,000 : ¥44.04421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 56A | 1.8 V @ 20 A | No Recovery Time > 500mA (Io) | - | 123 µA @ 1200 V | 1050pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-2-1 | -55°C ~ 175°C | |||
1,835 In Stock | 1 : ¥17.90000 Cut Tape (CT) 800 : ¥5.85185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 35A | 1.4 V @ 35 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 1200 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | -40°C ~ 150°C | ||
788 In Stock | 1 : ¥22.17000 Cut Tape (CT) 1,000 : ¥10.53367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 11.8A | 1.65 V @ 2 A | No Recovery Time > 500mA (Io) | - | 18 µA @ 1200 V | 182pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-2-1 | -55°C ~ 175°C | |||
955 In Stock | 1 : ¥28.49000 Cut Tape (CT) 1,000 : ¥14.71222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 19.1A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | - | 33 µA @ 1200 V | 301pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-2-1 | -55°C ~ 175°C | |||
483 In Stock | 1 : ¥32.76000 Cut Tape (CT) 1,000 : ¥16.92968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 22.8A | 1.95 V @ 8 A | No Recovery Time > 500mA (Io) | - | 40 µA @ 1200 V | 365pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-2-1 | -55°C ~ 175°C | |||
2,232 In Stock | 1 : ¥101.23000 Cut Tape (CT) 800 : ¥69.87200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 32A | 1.75 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 1220pF @ 1V, 100KHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
1,000 In Stock | 1 : ¥41.87000 Cut Tape (CT) 1,000 : ¥21.66338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 31.9A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | - | 18 µA @ 1200 V | 525pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-2-1 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥39.74000 Cut Tape (CT) 2,500 : ¥19.35540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 38A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 62 µA @ 12 V | 29pF @ 800V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 150°C |