Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock | 1 : ¥55.26000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3V | 36V | 0.8V (3.3V) | 6V | 8A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) | ||
4 In Stock 5,952 Factory | 1 : ¥60.44000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
525 In Stock 2,100 Factory | 1 : ¥30.54000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 65V | 1V (5V) | 20V | 2A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) | ||
2,486 In Stock | 1 : ¥57.21000 Cut Tape (CT) 2,500 : ¥30.18252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable (Fixed) | 1 | 2V | 36V | - | 15V | 1.2A | 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-TQFN-EP (4x4) | ||
0 In Stock Check Lead Time | 2,500 : ¥12.57217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 3.3V, 5V | - | 1.2A | 2.1MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-TDFN-EP (3x3) |