Headers, Male Pins

Results: 5
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
AMP-LatchAMPMODU Mod IIHTSWTSW
Packaging
BagBulkTube
Connector Type
HeaderHeader, Breakaway
Number of Positions
68124050
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)0.264" (6.70mm)0.320" (8.13mm)
Contact Length - Post
0.100" (2.54mm)0.110" (2.79mm)0.120" (3.05mm)0.126" (3.20mm)
Overall Contact Length
0.430" (10.92mm)0.500" (12.70mm)0.530" (13.46mm)-
Insulation Height
0.100" (2.54mm)0.110" (2.79mm)0.388" (9.86mm)
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)3.90µin (0.099µm)15.0µin (0.38µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-55°C ~ 125°C
Insulation Color
BlackGreenNatural
Current Rating (Amps)
1A per Contact5A-Varies by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-108-07-F-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
2,237
In Stock
3,802
Factory
1 : ¥5.17000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Breakaway Vert xx Gold Pins Green
1-826629-2
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
7,521
In Stock
1 : ¥8.46000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
12
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.264" (6.70mm)
0.126" (3.20mm)
0.500" (12.70mm)
0.110" (2.79mm)
Square
Gold
3.90µin (0.099µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-65°C ~ 105°C
-
UL94 V-0
Green
5A
-
TSW Series
TSW-150-14-T-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
782
In Stock
7,076
Factory
1 : ¥17.57000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
(5)103308-8, (5)103309-8
5103308-8
CONN HEADER VERT 40POS 2.54MM
TE Connectivity AMP Connectors
866
In Stock
1 : ¥25.86000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
HTSW-1xx-07-x-S
HTSW-106-07-TM-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
1,034
In Stock
3,802
Factory
1 : ¥5.58000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.