Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,400 In Stock | 100 : ¥22.92520 Spool | Spool | Active | Flat Cable | 10 | 0.100" (2.54mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.968" (24.59mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
150 In Stock | 50 : ¥58.62080 Bulk | - | Bulk | Active | Flat Cable | 8 | - | 50.0' (15.24m) | 22 AWG | - | Unshielded | Clear | 0.110" (2.79mm) | 0.590" (14.98mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
9 In Stock | 1 : ¥1,272.17000 Spool | Spool | Active | Flat Cable | 5 | 0.100" (2.54mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.468" (11.89mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
5 In Stock Value Added Item | 1 : ¥131.97000 Bulk | Bulk | Active | Flat Cable | 8 | 0.100" (2.54mm) | 5.0' (1.52m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.768" (19.51mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable |