Rectangular Cable Assemblies

Results: 3
Series
Micro Mate™ T1PDTiger Eye™ TCMD
Pitch - Connector
0.039" (1.00mm)0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)-
Length
0.250' (76.20mm, 3.00")1.00' (304.80mm)6.00' (1.83m)
Color
Black, IndividualGray, Ribbon
Cable Termination
CrimpIDC
Contact Finish Thickness
3.00µin (0.076µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
TCMD-07-T-03.00-01-N
TCMD-07-T-03.00-01-N
2MM DOUBLE ROW MALE IDC ASSEMBLY
Samtec Inc.
79
In Stock
1 : ¥64.94000
Bulk
Bulk
Active
Socket to Plug
14
2
0.079" (2.00mm)
0.039" (1.00mm)
0.250' (76.20mm, 3.00")
-
Gray, Ribbon
Unshielded
-
IDC
Gold
-
2MM DOUBLE ROW MALE IDC ASSEMBLY
TCMD-07-T-72.00-01-N
2MM DOUBLE ROW MALE IDC ASSEMBLY
Samtec Inc.
49
In Stock
1 : ¥169.70000
Bulk
Bulk
Active
Socket to Plug
14
2
0.079" (2.00mm)
0.039" (1.00mm)
6.00' (1.83m)
-
Gray, Ribbon
Unshielded
-
IDC
Gold
-
T1PD-XX-XXX-XX-XX
T1PD-07-28-GF-12.0-A-T3
CBL 1MM 14POS PNL MNT M TO F
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥105.82000
Bulk
Bulk
Active
Socket to Plug
14
2
0.039" (1.00mm)
-
1.00' (304.80mm)
-
Black, Individual
Unshielded
-
Crimp
Gold
3.00µin (0.076µm)
Showing
of 3

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.