Headers, Receptacles, Female Sockets

Results: 3
Packaging
BulkTube
Number of Positions
163034
Features
-Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSM-1xx-xx-DV
SSM-108-L-DV
CONN RCPT 16POS 0.1 GOLD SMD
Samtec Inc.
1,009
In Stock
2,340
Factory
Value Added Item
1 : ¥30.70000
Bulk
Bulk
Active
Receptacle, Pass Through
Female Socket
Board to Board or Cable
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
-
-55°C ~ 125°C
-
Tin
-
-
-
5.2A per Contact
405VAC, 572VDC
SSM-1xx-xx-DV
SSM-115-L-DV
CONN RCPT 30POS 0.1 GOLD SMD
Samtec Inc.
253
In Stock
822
Factory
Value Added Item
1 : ¥55.17000
Bulk
Bulk
Active
Receptacle, Pass Through
Female Socket
Board to Board or Cable
30
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
-
-55°C ~ 125°C
-
Tin
-
-
-
5.2A per Contact
405VAC, 572VDC
CONN RCPT 34POS 0.1 GOLD SMD
SSM-117-L-DV-K
CONN RCPT 34POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
216
Factory
Check Lead Time
1 : ¥40.64000
Tube
Tube
Active
Receptacle, Pass Through
Female Socket
Board to Board or Cable
34
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
-
-55°C ~ 125°C
-
Tin
-
-
Pick and Place
5.2A per Contact
405VAC, 572VDC
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.