Flow Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Range | Flow Sensor Type | Voltage - Input | Port Size | Switch Function/Rating | Material - Body | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥4,733.35000 Box | - | Box | Active | 0.04 ~ 1 m/s, 2 ~ 100 m/s | Air, Gas, Liquid | 18V ~ 30V | M18 x 1.5 | SPDT | Stainless Steel | -20°C ~ 90°C | ||
2 In Stock | 1 : ¥4,847.08000 Box | - | Box | Active | - | Air, Liquid | 18V ~ 30V | Female, 1/2", 0.5" (12.7mm) NPT | Logic | Steel | -40°C ~ 80°C |