Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,182 In Stock | 1 : ¥26.60000 Cut Tape (CT) 400 : ¥14.07468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 63 V | 28mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 127.5 mA @ 120 Hz | 2.55 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.508" (12.90mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
512 In Stock | 1 : ¥20.28000 Cut Tape (CT) 400 : ¥10.73083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 63 V | 12mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 690 mA @ 100 Hz | 4.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.516" (13.10mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,243 In Stock | 1 : ¥14.70000 Cut Tape (CT) 400 : ¥7.77160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 63 V | 28mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | Anti-Vibration | 572 mA @ 100 Hz | 2.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.520" (13.20mm) | 0.425" L x 0.406" W (10.80mm x 10.30mm) | Surface Mount | Radial, Can - SMD |