Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,225 In Stock | 1 : ¥21.59000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
4,910 In Stock | 1 : ¥8.50000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 7x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,279 In Stock | 1 : ¥12.40000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | 256 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 23x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
390 In Stock | 1 : ¥17.82000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 19x12b SAR; D/A 1x10b | External, Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
360 In Stock | 1 : ¥19.21000 Tube | Tube | Active | - | AVR | 8-Bit | 24MHz | I2C, IrDA, LINbus, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 19x12b SAR; D/A 1x10b | External, Internal | -40°C ~ 125°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥10.11652 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | AVR | 8-Bit | 24MHz | I2C, IrDA, LINbus, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 26 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 23x12b SAR; D/A 1x10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad |