Single FETs, MOSFETs

Results: 5
Manufacturer
onsemiToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
10A (Ta)10.9A (Ta), 46A (Tc)16A (Ta), 83A (Tc)18.4A (Ta), 108A (Tc)
Rds On (Max) @ Id, Vgs
5.1mOhm @ 34A, 10V7mOhm @ 25A, 10V14mOhm @ 11A, 10V25.8mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA3V @ 141µA3V @ 192µA3V @ 64µA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 4.5 V19 nC @ 10 V37 nC @ 10 V55 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 15 V1250 pF @ 50 V2700 pF @ 50 V4100 pF @ 50 V
Power Dissipation (Max)
1.5W (Ta)3.6W (Ta), 64W (Tc)3.8W (Ta), 107W (Tc)3.8W (Ta), 131W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)175°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
5-DFN (5x6) (8-SOFL)5-DFNW (4.9x5.9) (8-SOFL-WF)6-TSOP-FLFPAK4 (5x6)
Package / Case
6-SMD, Flat Leads8-PowerTDFN, 5 LeadsSOT-1023, 4-LFPAK
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
6-TSOP-F
SSM6K819R,LF
N-CH MOSFET, 100 V, 10 A, 0.0258
Toshiba Semiconductor and Storage
12,143
In Stock
1 : ¥8.46000
Cut Tape (CT)
3,000 : ¥2.08585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10A (Ta)
4.5V, 10V
25.8mOhm @ 4A, 10V
2.5V @ 100µA
8.5 nC @ 4.5 V
±20V
1110 pF @ 15 V
-
1.5W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
6-TSOP-F
6-SMD, Flat Leads
5-DFN, 8-SO Flat Lead
NVMFS016N10MCLT1G
PTNG 100V LL SO8FL
onsemi
1,712
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,500 : ¥3.81726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10.9A (Ta), 46A (Tc)
4.5V, 10V
14mOhm @ 11A, 10V
3V @ 64µA
19 nC @ 10 V
±20V
1250 pF @ 50 V
-
3.6W (Ta), 64W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
8-PowerTDFN, 5 Leads
NVMFWS016N10MCLT1G
PTNG 100V LL SO8FL
onsemi
1,500
In Stock
1 : ¥9.19000
Cut Tape (CT)
1,500 : ¥4.04811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10.9A (Ta), 46A (Tc)
4.5V, 10V
14mOhm @ 11A, 10V
3V @ 64µA
19 nC @ 10 V
±20V
1250 pF @ 50 V
-
3.6W (Ta), 64W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
5-DFNW (4.9x5.9) (8-SOFL-WF)
8-PowerTDFN, 5 Leads
SOT 1023
NVMYS007N10MCLTWG
PTNG 100V LL LFPAK4
onsemi
3,000
In Stock
1 : ¥16.25000
Cut Tape (CT)
3,000 : ¥7.17024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
16A (Ta), 83A (Tc)
4.5V, 10V
7mOhm @ 25A, 10V
3V @ 141µA
37 nC @ 10 V
±20V
2700 pF @ 50 V
-
3.8W (Ta), 107W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK4 (5x6)
SOT-1023, 4-LFPAK
SOT 1023
NVMYS005N10MCLTWG
PTNG 100V LL LFPAK4
onsemi
2,960
In Stock
1 : ¥26.60000
Cut Tape (CT)
3,000 : ¥8.56156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
18.4A (Ta), 108A (Tc)
4.5V, 10V
5.1mOhm @ 34A, 10V
3V @ 192µA
55 nC @ 10 V
±20V
4100 pF @ 50 V
-
3.8W (Ta), 131W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK4 (5x6)
SOT-1023, 4-LFPAK
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.