Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock 169,000 Factory | 1,000 : ¥2.65117 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | Solid | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | Foil | 1000.0' (304.8m) | Red | ASTM B-3 | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Safety | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
5 In Stock 220,000 Factory | 1 : ¥3,861.30000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 14 AWG | Solid | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.210" (5.33mm) | - | 1000.0' (304.8m) | Red | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Safety | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) |