Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-353SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOPSC-88A (SC-70-5/SOT-353)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-88A
NCS20231SQ3T2G
OPERATIONAL AMPLIFIER, 36 V, 3 M
onsemi
2,721
In Stock
12,000
Factory
1 : ¥7.63000
Cut Tape (CT)
3,000 : ¥2.87333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4V/µs
3 MHz
5 pA
300 µV
410µA
28 mA
2.7 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
5-TSOP
NCV20231SN2T1G
OPERATIONAL AMPLIFIER, 36 V, 3 M
onsemi
2,495
In Stock
15,000
Factory
1 : ¥8.78000
Cut Tape (CT)
3,000 : ¥3.30433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4V/µs
3 MHz
5 pA
300 µV
410µA
28 mA
2.7 V
36 V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.