Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥373.63000 Bulk | Bulk | Active | Plug, Male Pins | 20 | 9 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | - | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
1,803 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
557 In Stock | 1 : ¥153.11000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | - | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
1,064 In Stock | 1 : ¥159.76000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 7 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | UL94 V-0 | - | - | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
580 In Stock | 1 : ¥187.18000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | 1A | 30VAC, 42VDC | 0.197" (5.00mm) | -25°C ~ 85°C | |||
20 In Stock | 1 : ¥148.76000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | UL94 V-0 | - | - | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
17 In Stock | 1 : ¥203.93000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | - | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥303.76000 Bulk | Bulk | Active | Plug, Male Pins | 16 | 9 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | - | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
3 In Stock | 1 : ¥162.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 9 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | UL94 V-0 | - | - | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
0 In Stock | 20 : ¥104.45350 Bulk | Bulk | Last Time Buy | Receptacle, Female Sockets | 8 | 8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Aluminum Alloy | Nickel | Gold | Silver | - | UL94 V-0 | Ground | - | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C |