RF Transceiver Modules and Modems

Results: 3
Series
-SocketModem® Cell
Packaging
BoxBulk
Product Status
ActiveLast Time Buy
Protocol
4G LTE CAT-4 (AT&T/Verizon)LTE CAT-4
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Serial Interfaces
SerialUART, USBUSB
Current - Receiving
46mA792mA
Current - Transmitting
46mA792mA
Mounting Type
Chassis MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
128
In Stock
1 : ¥1,862.53000
Box
Box
Active
Not Verified
Cellular
4G LTE CAT-4 (AT&T/Verizon)
-
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
150Mbps
-
-
USB
Antenna Not Included, U.FL
-
-
3.3V ~ 5V
46mA
46mA
Through Hole
-40°C ~ 85°C
Module
RF TXRX MOD CELL U.FL CHAS MNT
MTQ-LEU7-B02.R2
RF TXRX MOD CELL U.FL CHAS MNT
Multi-Tech Systems Inc.
65
In Stock
1 : ¥1,147.69000
Bulk
-
Bulk
Last Time Buy
Not Verified
Cellular
LTE CAT-4
-
700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
150Mbps
-
-
UART, USB
Antenna Not Included, U.FL
-
-
3.3V ~ 5V
792mA
792mA
Chassis Mount
-40°C ~ 85°C
Module
0
In Stock
Check Lead Time
1 : ¥1,862.53000
Box
Box
Active
Not Verified
Cellular
4G LTE CAT-4 (AT&T/Verizon)
-
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
150Mbps
-
-
Serial
Antenna Not Included, U.FL
-
-
3.3V ~ 5V
46mA
46mA
Through Hole
-40°C ~ 85°C
Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.