Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 153 : ¥34.48654 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.193" (4.90mm) | - | 502.0' (153.0m) | Black | UL Style 21509 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0102" (0.260mm) | Polyphenylene Ether, Modified (mPPE) | ||
0 In Stock Value Added Item | 1 : ¥67.72000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.193" (4.90mm) | - | 3.28' (1.00m) | Black | UL Style 21509 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0102" (0.260mm) | Polyphenylene Ether, Modified (mPPE) | ||
0 In Stock Value Added Item | 1 : ¥1,964.85000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.193" (4.90mm) | - | 98.43' (30.00m) | Black | UL Style 21509 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0102" (0.260mm) | Polyphenylene Ether, Modified (mPPE) |