Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 230 Factory | 1 : ¥179.72000 Bulk | Bulk | Active | Box | 8.075" L x 7.077" W (205.11mm x 179.76mm) | 2.488" (63.20mm) | 57.2in² (369cm²) | Split Sides and End Panel(s) | ABS | Gray | - | Card Guides, Flame Retardant, PCB Supports | IP54 | UL94 V-0 | |||
7 In Stock 74 Factory | 1 : ¥209.98000 Bulk | Bulk | Active | Box | 8.100" L x 6.320" W (205.74mm x 160.53mm) | 2.520" (64.00mm) | 51.2in² (330cm²) | Split Sides | Plastic, Polystyrene | Gray | 0.125" (3.18mm) | Card Guides, PCB Supports | - | UL94 HB |