D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : ¥20.36000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock, Mounting Brackets | |||
1,540 In Stock | 1 : ¥20.77000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock, Mounting Brackets | |||
249 In Stock | 1 : ¥42.03000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock, Mounting Brackets |