Headers, Plugs and Sockets

Results: 7
Series
WINSTA® MIDIWINSTA® MINI
Type
Plug, Female SocketsPlug, Male Pins
Number of Positions
234
Positions Per Level
234
Pitch
0.173" (4.40mm)0.394" (10.00mm)
Current - IEC
16A25A
Voltage - IEC
250 V400 V
Current - UL
12 A14 A23 A
Wire Gauge or Range - AWG
12-20 AWG16-22 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²0.5-4mm²
Color
BlackGray
Features
-Locking FeatureStrain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
890-212
890-212
PLUG 2-POLE; BLACK
WAGO Corporation
5,422
In Stock
1 : ¥22.41000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.173" (4.40mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
250 V
14 A
600 V
16-22 AWG
0.25-1.5mm²
Black
-35°C ~ 85°C
-
-
890-213
890-213
PLUG 3-POLE; BLACK
WAGO Corporation
355
In Stock
1 : ¥28.57000
Box
Box
Active
Plug, Female Sockets
3
3
1
0.173" (4.40mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
250 V
14 A
600 V
16-22 AWG
0.25-1.5mm²
Black
-35°C ~ 85°C
-
-
770-214
770-214
PLUG 4-POLE, BLACK
WAGO Corporation
148
In Stock
1 : ¥35.79000
Box
Box
Active
Plug, Male Pins
4
4
1
0.394" (10.00mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
25A
400 V
23 A
600 V
12-20 AWG
0.5-4mm²
Black
-35°C ~ 85°C
-
Locking Feature
890-254
890-254
PLUG 4-POLE, GRAY
WAGO Corporation
245
In Stock
1 : ¥45.23000
Box
Box
Active
Plug, Female Sockets
4
4
1
0.173" (4.40mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
400 V
12 A
600 V
16-22 AWG
0.25-1.5mm²
Gray
-35°C ~ 85°C
-
Locking Feature
890-244
890-244
SOCKET 4-POLE, GRAY
WAGO Corporation
584
In Stock
1 : ¥62.80000
Box
Box
Active
Plug, Female Sockets
4
4
1
0.173" (4.40mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
400 V
12 A
600 V
16-22 AWG
0.25-1.5mm²
Gray
-35°C ~ 85°C
-
Locking Feature
890-104
890-104
SOCKET WITH STRAIN RELIEF HOUSIN
WAGO Corporation
245
In Stock
1 : ¥68.30000
Box
Box
Active
Plug, Female Sockets
4
4
1
0.173" (4.40mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
400 V
12 A
600 V
16-22 AWG
0.25-1.5mm²
Black
-35°C ~ 85°C
-
Strain Relief
890-204
890-204
SOCKET 4-POLE, BLACK
WAGO Corporation
48
In Stock
1 : ¥47.62000
Box
Box
Active
Plug, Female Sockets
4
4
1
0.173" (4.40mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
400 V
12 A
600 V
16-22 AWG
0.25-1.5mm²
Black
-35°C ~ 85°C
-
Locking Feature
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.