Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,205 In Stock | 1 : ¥26.68000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
353 In Stock | 1 : ¥69.37000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-22 AWG | 0.25-4mm² | - | Green, Yellow | - | |||
626 In Stock | 1 : ¥75.53000 Box | Box | Active | Ground, Earth | - | 3 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-22 AWG | 0.25-4mm² | - | Green, Yellow | - | |||
2,196 In Stock | 1 : ¥24.79000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-22 AWG | 0.25-4mm² | - | Red | - | |||
246 In Stock | 1 : ¥24.79000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-22 AWG | 0.25-4mm² | - | Black | - | |||
47 In Stock | 1 : ¥24.79000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In | 24 A | 800V | 20 A | 600V | 12-22 AWG | 0.25-4mm² | - | Yellow | - | |||
89 In Stock | 1 : ¥26.19000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-22 AWG | 0.25-4mm² | - | Blue | - | |||
0 In Stock Check Lead Time | 1 : ¥24.79000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In | 24 A | 800V | 20 A | 600V | 12-22 AWG | 0.25-4mm² | - | Orange | - |