Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥38.42000 Box | Box | Active | Feed Through | - | 2 | 1 | 7.5mm | Push In, Spring | 55 A | 800V | 50 A | 600V | 8-20 AWG | 0.5-10mm² | - | Blue | - | |||
12 In Stock | 1 : ¥69.13000 Box | Box | Active | Feed Through | - | 2 | 1 | 12.0mm | Push In, Spring | 90 A | 800V | 85 A | 600V | 6-20 AWG | 0.5-16mm² | - | Gray | - |