Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
952 In Stock | 1 : ¥54.27000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 16A | 630 V | 15 A | 600 V | 12-28 AWG | 0.08-2.5mm² | Orange | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
1,632 In Stock | 1 : ¥60.83000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 16A | 630 V | 15 A | 600 V | 12-28 AWG | 0.08-2.5mm² | Orange | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
2,374 In Stock | 1 : ¥12.89000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 16A | 630 V | 15 A | 600 V | - | - | Orange | -60°C ~ 100°C | Tin | - | |||
1,277 In Stock | 1 : ¥41.71000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 16A | 630 V | 15 A | 600 V | 12-28 AWG | 0.08-2.5mm² | Orange | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
223 In Stock | 1 : ¥28.32000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 16A | 630 V | 15 A | 600 V | - | - | Orange | -60°C ~ 100°C | Tin | - | |||
195 In Stock | 1 : ¥121.75000 Box | Box | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 630 V | 15 A | 600 V | 12-28 AWG | 0.08-2.5mm² | Orange | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
154 In Stock | 1 : ¥123.56000 Box | Box | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 630 V | 15 A | 600 V | 12-28 AWG | 0.08-2.5mm² | Orange | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
51 In Stock | 1 : ¥21.18000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 10 A | 600 V | - | - | Orange | -60°C ~ 100°C | Tin | - | |||
69 In Stock | 1 : ¥84.40000 Box | Box | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 630 V | 15 A | 600 V | 12-28 AWG | 0.08-2.5mm² | Orange | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥54.60000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 14 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 10 A | 600 V | - | - | Orange | -60°C ~ 100°C | Tin | - |