LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : ¥65.54000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 3614lm (Typ) | 900mA | 85°C | 34V | 118 lm/W | 1.8A | 90 | - | - | 24.00mm L x 24.00mm W | 1.70mm | 19.20mm Dia | Flat | |||
412 In Stock | 1 : ¥29.58000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 1331lm (Typ) | 300mA | 25°C | 30.7V | 144 lm/W | - | 90 | - | - | - | - | 10.00mm Dia | Flat | |||
542 In Stock | 1 : ¥65.54000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 4374lm (Typ) | 900mA | 85°C | 34V | 143 lm/W | 1.8A | 80 | - | - | 24.00mm L x 24.00mm W | 1.70mm | 19.20mm Dia | Flat | |||
353 In Stock | 1 : ¥113.32000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 5195lm (Typ) | 1.05A | 25°C | 33.9V | 146 lm/W | 3A | 90 | 120° | - | 24.00mm L x 24.00mm W | 1.65mm | 19.60mm Dia | Flat |