LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥41.99000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2530lm (Typ) | 630mA | 85°C | 33.9V | 118 lm/W | 1.26A | 90 | - | - | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
324 In Stock | 1 : ¥65.20000 Tube | Tube | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 2559lm (Typ) | 500mA | 25°C | 33.4V | 153 lm/W | 1.75A | 90 | 120° | - | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
225 In Stock | 1 : ¥65.20000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2314lm (Typ) | 500mA | 25°C | 33.4V | 139 lm/W | 1.75A | 90 | 120° | - | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
86 In Stock | 1 : ¥74.21000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 3210lm (Typ) | 500mA | 25°C | 33.4V | 187 lm/W | 1.26A | 90 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
3 In Stock | 1 : ¥31.03000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 1293lm (Typ) | 360mA | 85°C | 33.7V | 107 lm/W | 720mA | 95 | 120° | - | 13.50mm L x 13.50mm W | 1.70mm | 10.20mm Dia | Flat |