Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,181 In Stock | 1 : ¥23.48000 Tube | - | Tube | Active | Audio | 2 | - | 20V/µs | 55 MHz | 10 nA | 100 µV | 10mA (x2 Channels) | 26 mA | 5 V | 34 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
263 In Stock | 1 : ¥15.43000 Tube | - | Tube | Active | General Purpose | 1 | - | 13V/µs | 10 MHz | 500 nA | 500 µV | 4mA | 38 mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |