Headers, Plugs and Sockets

Results: 11
Manufacturer
Amphenol AnytekCUI DevicesPhoenix Contact
Series
COMBICON DFMCCOMBICON DMCKENLTBP03P2-350TBP03R1-350TBP03R12-350
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
24681216
Positions Per Level
23468
Number of Levels
12
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
7A8A-
Voltage - IEC
250 V320 V
Current - UL
5.5 A8 A
Voltage - UL
150 V160 V300 V
Wire Gauge or Range - AWG
16-24 AWG16-28 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackBlueGreen
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 130°C-
Features
-Notch GuidePush Button Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP03R1-350-03BE
TBP03R1-350-02BE
2~24 POLES, PLUGGABLE, RECEPTACL
CUI Devices
4,897
In Stock
1 : ¥4.27000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Notch Guide
1786837
1786837
TERM BLOCK HDR 4POS 90DEG 3.5MM
Phoenix Contact
223
In Stock
1 : ¥8.94000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
1786840
1786840
TERM BLOCK HDR 6POS 90DEG 3.5MM
Phoenix Contact
1,595
In Stock
1 : ¥11.60000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
3
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
1790108
1790108
TERM BLOCK PLUG 4POS STR 3.5MM
Phoenix Contact
854
In Stock
1 : ¥22.91000
Bulk
Bulk
Active
Plug, Female Sockets
4
2
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
KE081151A000G
KE081151A000G
TERM BLOCK HDR 8POS 90DEG 3.5MM
Amphenol Anytek
5,671
In Stock
1 : ¥6.57000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
5.5 A
160 V
-
-
Green
-40°C ~ 115°C
Tin
-
NL04105200G0G
NL04105200G0G
NL-3.5-2*2P GREEN(RAL6018/T) WIT
Amphenol Anytek
1,357
In Stock
1 : ¥14.37000
Bulk
Bulk
Active
Plug, Female Sockets
4
2
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
5.5 A
300 V
16-24 AWG
-
Green
-40°C ~ 115°C
Tin
-
KE043151A000G
KE043151A000G
TERM BLOCK HDR 4POS 90DEG 3.81MM
Amphenol Anytek
6,455
In Stock
1 : ¥4.35000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
-
5.5 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
TBP03R12-350-03BK
TBP03R12-350-08BK
TERM BLOCK HDR 16POS 90DEG 3.5MM
CUI Devices
126
In Stock
1 : ¥27.01000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Black
-40°C ~ 130°C
Tin
-
TBP03P2-350-02BEOR
TBP03P2-350-02BEOR
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
0
In Stock
Check Lead Time
1 : ¥9.28000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-24 AWG
0.2-1.5mm²
Blue
-40°C ~ 105°C
Tin
Push Button Actuated
NL12105200G0G
NL12105200G0G
NL-3.5-2*6P GREEN WITHOUT FLANGE
Amphenol Anytek
16
In Stock
1 : ¥27.75000
Bulk
Bulk
Active
Plug, Female Sockets
12
6
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
5.5 A
300 V
16-24 AWG
-
Green
-40°C ~ 115°C
Tin
-
TBP03P2-350-03BEGY
TBP03P2-350-02BEGY
2~24 POLES, PLUGGABLE, VERTICAL,
CUI Devices
0
In Stock
Check Lead Time
1,200 : ¥3.91375
Box
Box
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.2-1.5mm²
Blue
-40°C ~ 105°C
Tin
Push Button Actuated
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.