DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,364 In Stock 2,840 Factory | 1 : ¥101.08000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 1.8 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.141 lb (63.96 g) | |||
1,091 In Stock | 1 : ¥103.54000 Bulk | Bulk | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 23.4 CFM (0.655m³/min) | 0.252 in H2O (62.8 Pa) | Ball | Tubeaxial | - | 33.1dB(A) | 1.75 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
82 In Stock | 1 : ¥135.93000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 1.7 W | 3800 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
0 In Stock Check Lead Time | 1 : ¥84.93000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 25.40mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 35.2dB(A) | 2.8 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |