DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,639 In Stock | 1 : ¥60.61000 Tray | Tray | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (54.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 36.2dB(A) | 2.36 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
506 In Stock | 1 : ¥91.13000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 51mm L x 51mm H | 15.70mm | 5.0 CFM (0.140m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 45.0dB(A) | - | 6500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
161 In Stock | 1 : ¥40.21000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.50mm | 15.4 CFM (0.431m³/min) | 0.090 in H2O (22.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.8dB(A) | 1.44 W | 3500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥51.52000 Tray | Tray | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 45.0 CFM (1.26m³/min) | 0.130 in H2O (32.5 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 32.0dB(A) | 1.46 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.203 lb (92.08 g) |