Multiple Conductor Cables

Results: 6
Packaging
BulkSpool
Number of Conductors
2367
Wire Gauge
18 AWG22 AWG24 AWG28 AWG
Conductor Strand
19/4026/3626/3865/36
Jacket (Insulation) Diameter
0.126" (3.20mm)0.134" (3.40mm)0.142" (3.61mm)0.177" (4.50mm)0.185" (4.70mm)
Length
16.40' (5.00m)98.43' (30.00m)502.0' (153.0m)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
30-01911
30-01911
CABLE 3COND 24AWG BLACK 5M
Tensility International Corp
9
In Stock
Value Added Item
1 : ¥257.40000
Bulk
-
Bulk
Active
Multi-Conductor
3
24 AWG
26/38
Copper, Tinned
Thermoplastic Elastomer (TPE)
0.134" (3.40mm)
-
16.40' (5.00m)
Black
UL Style 21296
-
300 V
-40°C ~ 105°C
-
0.0236" (0.600mm)
Fluorinated Ethylene-Propylene (FEP)
30-01903
30-01903
CABLE 2COND 24AWG BLACK 30M
Tensility International Corp
8
In Stock
Value Added Item
1 : ¥1,255.61000
Bulk
-
Bulk
Active
Multi-Conductor
2
24 AWG
26/38
Copper, Tinned
Thermoplastic Elastomer (TPE)
0.126" (3.20mm)
-
98.43' (30.00m)
Black
UL Style 21296
-
300 V
-40°C ~ 105°C
-
0.0236" (0.600mm)
Fluorinated Ethylene-Propylene (FEP)
30-01900
30-01900
CABLE 2COND 18AWG BLACK 30M
Tensility International Corp
8
In Stock
Value Added Item
1 : ¥1,632.87000
Bulk
-
Bulk
Active
Multi-Conductor
2
18 AWG
65/36
Copper, Tinned
Thermoplastic Elastomer (TPE)
0.177" (4.50mm)
-
98.43' (30.00m)
Black
UL Style 21296
-
300 V
-40°C ~ 105°C
-
0.0236" (0.600mm)
Fluorinated Ethylene-Propylene (FEP)
30-01937
30-01937
CABLE 6COND 28AWG BLACK 30M
Tensility International Corp
4
In Stock
Value Added Item
1 : ¥1,684.25000
Bulk
-
Bulk
Active
Multi-Conductor
6
28 AWG
19/40
Copper, Tinned
Thermoplastic Elastomer (TPE)
0.142" (3.61mm)
-
98.43' (30.00m)
Black
UL Style 21296
-
300 V
-40°C ~ 105°C
-
0.0236" (0.600mm)
Fluorinated Ethylene-Propylene (FEP)
30-01945
30-01945
CABLE 7COND 28AWG BLACK 30M
Tensility International Corp
4
In Stock
Value Added Item
1 : ¥1,824.51000
Bulk
-
Bulk
Active
Multi-Conductor
7
28 AWG
19/40
Copper, Tinned
Thermoplastic Elastomer (TPE)
0.142" (3.61mm)
-
98.43' (30.00m)
Black
UL Style 21296
-
300 V
-40°C ~ 105°C
-
0.0236" (0.600mm)
Fluorinated Ethylene-Propylene (FEP)
0
In Stock
Check Lead Time
1,530 : ¥48.52446
Spool
-
Spool
Active
Multi-Conductor
7
22 AWG
26/36
Copper, Tinned
Thermoplastic Elastomer (TPE)
0.185" (4.70mm)
-
502.0' (153.0m)
Black
UL Style 21296
-
300 V
-40°C ~ 105°C
-
0.0236" (0.600mm)
Fluorinated Ethylene-Propylene (FEP)
Showing
of 6

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.