Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,168 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,650 : ¥2.13808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1 | - | Horizontal with Board | 9 A | 600 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | - | |||
9,534 In Stock | 1 : ¥24.79000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
3,480 In Stock | 1 : ¥37.44000 Box | Box | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
1,439 In Stock | 1 : ¥66.99000 Box | Box | Active | 1 | 6 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray | |||
487 In Stock | 1 : ¥109.77000 Box | Box | Active | 1 | 4 | 0.591" (15.00mm) | Horizontal with Board | 78 A | 300 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
460 In Stock | 1 : ¥15.35000 Box | Box | Active | 1 | 1 | - | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray | |||
720 In Stock | 1 : ¥25.20000 Box | Box | Active | 1 | 1 | - | Horizontal with Board | 31 A | 600 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray | |||
601 In Stock | 1 : ¥46.06000 Box | Box | Active | 1 | 2 | 0.295" (7.50mm) | Horizontal with Board | 31 A | 300 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray | |||
125 In Stock | 1 : ¥61.16000 Box | Box | Active | 1 | 3 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
42 In Stock | 1 : ¥61.33000 Box | Box | Active | 1 | 2 | 0.591" (15.00mm) | Horizontal with Board | 65 A | 600 V | 6-16 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray |